Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZX384-C6V8,115 | |
|---|---|
DigiKey Part Number | 1727-6232-2-ND - Tape & Reel (TR) 1727-6232-1-ND - Cut Tape (CT) 1727-6232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C6V8,115 |
Description | DIODE ZENER 6.8V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C6V8,115 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V8S R9G | Taiwan Semiconductor Corporation | 9.990 | 1801-BZT52C6V8SR9GCT-ND | kr.0.19000 | Similar |
| CZRF52C6V8 | Comchip Technology | 0 | 641-1064-1-ND | kr.0.23000 | Similar |
| CZRFR52C6V8 | Comchip Technology | 0 | CZRFR52C6V8-ND | kr.0.06477 | Similar |
| MM3Z6V8ST1G | onsemi | 0 | MM3Z6V8ST1GOSCT-ND | kr.0.14000 | Similar |
| MM3Z6V8T1 | onsemi | 113.300 | MM3Z6V8T1OS-ND | kr.0.03400 | Similar |







