Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRF52C6V8 | |
|---|---|
DigiKey Part Number | 641-1064-2-ND - Tape & Reel (TR) 641-1064-1-ND - Cut Tape (CT) 641-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C6V8 |
Description | DIODE ZENER 6.8V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C6V8 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C6V8-HF | Comchip Technology | 0 | CZRF52C6V8-HF-ND | kr.0.48313 | Parametric Equivalent |
| CZRFR52C6V8 | Comchip Technology | 0 | CZRFR52C6V8-ND | kr.0.48313 | Parametric Equivalent |
| CZRFR52C6V8-HF | Comchip Technology | 0 | CZRFR52C6V8-HF-ND | kr.0.48313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48313 | kr.1,932.52 |
| 8.000 | kr.0.43780 | kr.3,502.40 |
| 12.000 | kr.0.41469 | kr.4,976.28 |
| 20.000 | kr.0.38872 | kr.7,774.40 |
| 28.000 | kr.0.37333 | kr.10,453.24 |
| 40.000 | kr.0.35837 | kr.14,334.80 |
| 100.000 | kr.0.32554 | kr.32,554.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |



