BUK9608-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 583
Unit Price: kr.3.72000
Datasheet

Similar


onsemi
In Stock: 2.085
Unit Price: kr.7.65000
Datasheet

Similar


Infineon Technologies
In Stock: 718
Unit Price: kr.2.54000
Datasheet

Similar


Infineon Technologies
In Stock: 2.471
Unit Price: kr.1.35000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.1.83000
Datasheet

Similar


Infineon Technologies
In Stock: 616
Unit Price: kr.2.82000
Datasheet

Similar


Infineon Technologies
In Stock: 2.917
Unit Price: kr.2.44000
Datasheet

Similar


Infineon Technologies
In Stock: 403
Unit Price: kr.3.87000
Datasheet

Similar


Infineon Technologies
In Stock: 647
Unit Price: kr.3.23000
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: kr.2.90000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.2.18783

Similar


STMicroelectronics
In Stock: 1.625
Unit Price: kr.1.71000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.86000
Datasheet

Similar


STMicroelectronics
In Stock: 1.738
Unit Price: kr.3.24000
Datasheet

Similar


STMicroelectronics
In Stock: 464
Unit Price: kr.3.20000
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9608-55A,118

DigiKey Part Number
1727-6218-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9608-55A,118
Description
MOSFET N-CH 55V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 253W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
6021 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
253W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes