


IPB081N06L3GATMA1 | |
|---|---|
DigiKey Part Number | IPB081N06L3GATMA1TR-ND - Tape & Reel (TR) IPB081N06L3GATMA1CT-ND - Cut Tape (CT) IPB081N06L3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB081N06L3GATMA1 |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB081N06L3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 34µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.1mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.8.70500 | kr.87.05 |
| 100 | kr.5.88040 | kr.588.04 |
| 500 | kr.4.67094 | kr.2,335.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.28204 | kr.4,282.04 |
| 2.000 | kr.3.95496 | kr.7,909.92 |
| 3.000 | kr.3.78836 | kr.11,365.08 |
| 5.000 | kr.3.60117 | kr.18,005.85 |
| 7.000 | kr.3.49036 | kr.24,432.52 |
| 10.000 | kr.3.38269 | kr.33,826.90 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |








