BUK9237-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.189
Unit Price: kr.16.55000
Datasheet

Similar


onsemi
In Stock: 2.221
Unit Price: kr.9.95000
Datasheet

Similar


Infineon Technologies
In Stock: 21.088
Unit Price: kr.8.75000
Datasheet

Similar


Infineon Technologies
In Stock: 848
Unit Price: kr.13.50000
Datasheet

Similar


Vishay Siliconix
In Stock: 2.000
Unit Price: kr.16.17000
Datasheet

Similar


STMicroelectronics
In Stock: 4.260
Unit Price: kr.11.22000
Datasheet

Similar


STMicroelectronics
In Stock: 11.770
Unit Price: kr.10.14000
Datasheet

Similar


STMicroelectronics
In Stock: 5.198
Unit Price: kr.12.68000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.086
Unit Price: kr.7.67000
Datasheet
N-Channel 55 V 32A (Tc) 77W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9237-55A,118

DigiKey Part Number
1727-7183-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9237-55A,118
Description
MOSFET N-CH 55V 32A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 32A (Tc) 77W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17.6 nC @ 5 V
Series
Vgs (Max)
±15V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1236 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
77W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
55 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
33mOhm @ 15A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVD5C684NLT4Gonsemi1.189NVD5C684NLT4GOSCT-NDkr.16.55000Direct
HUF75321D3STonsemi2.221HUF75321D3STCT-NDkr.9.95000Similar
IRLR2705TRPBFInfineon Technologies21.088IRLR2705PBFCT-NDkr.8.75000Similar
IRLR3105TRPBFInfineon Technologies848IRLR3105TRPBFCT-NDkr.13.50000Similar
SQD23N06-31L_GE3Vishay Siliconix2.000SQD23N06-31L_GE3CT-NDkr.16.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes