
TSM340N06CP ROG | |
|---|---|
DigiKey Part Number | TSM340N06CPROGTR-ND - Tape & Reel (TR) TSM340N06CPROGCT-ND - Cut Tape (CT) TSM340N06CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM340N06CP ROG |
Description | MOSFET N-CHANNEL 60V 30A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 66W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM340N06CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.4.54600 | kr.45.46 |
| 100 | kr.2.98480 | kr.298.48 |
| 500 | kr.2.31184 | kr.1,155.92 |
| 1.000 | kr.2.09522 | kr.2,095.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.86058 | kr.4,651.45 |
| 5.000 | kr.1.71552 | kr.8,577.60 |
| 7.500 | kr.1.64161 | kr.12,312.08 |
| 12.500 | kr.1.55860 | kr.19,482.50 |
| 17.500 | kr.1.52873 | kr.26,752.77 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |

