BUK6218-40C,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.350
Unit Price: kr.14.84000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.1.80627
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 63.122
Unit Price: kr.7.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.282
Unit Price: kr.7.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 863
Unit Price: kr.6.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.676
Unit Price: kr.5.26000
Datasheet

Similar


onsemi
In Stock: 242
Unit Price: kr.8.37000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.8.18000
Datasheet

Similar


onsemi
In Stock: 3.168
Unit Price: kr.14.96000
Datasheet

Similar


STMicroelectronics
In Stock: 6.968
Unit Price: kr.12.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.796
Unit Price: kr.14.46000
Datasheet
N-Channel 40 V 42A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6218-40C,118

DigiKey Part Number
1727-5509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK6218-40C,118
Description
MOSFET N-CH 40V 42A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 42A (Tc) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1170 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
16mOhm @ 10A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVD5C486NLT4Gonsemi4.350488-NVD5C486NLT4GCT-NDkr.14.84000Direct
AOD4186Alpha & Omega Semiconductor Inc.0AOD4186-NDkr.1.80627Similar
AOD454AAlpha & Omega Semiconductor Inc.63.122785-1223-1-NDkr.7.10000Similar
DMN4030LK3-13Diodes Incorporated2.28231-DMN4030LK3-13CT-NDkr.7.16000Similar
DMN4036LK3-13Diodes Incorporated863DMN4036LK3-13DICT-NDkr.6.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes