


DMN4036LK3-13 | |
|---|---|
DigiKey Part Number | DMN4036LK3-13DITR-ND - Tape & Reel (TR) DMN4036LK3-13DICT-ND - Cut Tape (CT) DMN4036LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4036LK3-13 |
Description | MOSFET N-CH 40V 8.5A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 8.5A (Ta) 2.12W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 453 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.12W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.03200 | kr.40.32 |
| 100 | kr.2.62600 | kr.262.60 |
| 500 | kr.2.01980 | kr.1,009.90 |
| 1.000 | kr.1.82453 | kr.1,824.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.61292 | kr.4,032.30 |
| 5.000 | kr.1.48208 | kr.7,410.40 |
| 7.500 | kr.1.41543 | kr.10,615.73 |
| 12.500 | kr.1.34052 | kr.16,756.50 |
| 17.500 | kr.1.29617 | kr.22,682.98 |
| 25.000 | kr.1.25307 | kr.31,326.75 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


