Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK6215-75C,118 | |
|---|---|
DigiKey Part Number | 1727-5507-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK6215-75C,118 |
Description | MOSFET N-CH 75V 57A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 57A (Tc) 128W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61.8 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 75 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 15mOhm @ 15A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB16AN08A0 | onsemi | 2.234 | FDB16AN08A0CT-ND | kr.24.54000 | Similar |
| FDD16AN08A0 | onsemi | 1.510 | FDD16AN08A0CT-ND | kr.17.75000 | Similar |
| IPD30N08S2L21ATMA1 | Infineon Technologies | 16.026 | IPD30N08S2L21ATMA1CT-ND | kr.19.27000 | Similar |
| IRFR2307ZTRLPBF | Infineon Technologies | 5.888 | 448-IRFR2307ZTRLPBFCT-ND | kr.16.93000 | Similar |
| IRFR2405TRPBF | Infineon Technologies | 34.408 | IRFR2405PBFCT-ND | kr.15.91000 | Similar |








