


FDB16AN08A0 | |
---|---|
DigiKey Part Number | FDB16AN08A0TR-ND - Tape & Reel (TR) FDB16AN08A0CT-ND - Cut Tape (CT) FDB16AN08A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB16AN08A0 |
Description | MOSFET N-CH 75V 9A/58A D2PAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 9A (Ta), 58A (Tc) 135W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB16AN08A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 58A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1857 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.17000 | kr.23.17 |
10 | kr.15.13000 | kr.151.30 |
100 | kr.10.57090 | kr.1,057.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.8.46720 | kr.6,773.76 |
1.600 | kr.7.63216 | kr.12,211.46 |
2.400 | kr.7.56000 | kr.18,144.00 |
Unit Price without VAT: | kr.23.17000 |
---|---|
Unit Price with VAT: | kr.28.96250 |