BAV103,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.03126
Datasheet

Similar


onsemi
In Stock: 13.296
Unit Price: kr.0.27000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4.270
Unit Price: kr.0.25000
Datasheet

Similar


onsemi
In Stock: 22.646
Unit Price: kr.0.20000
Datasheet
Diode 200 V 250mA Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV103,115

DigiKey Part Number
1727-2908-2-ND - Tape & Reel (TR)
1727-2908-1-ND - Cut Tape (CT)
1727-2908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV103,115
Description
DIODE STANDARD 200V 250MA LLDS
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BAV103,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
LLDS; MiniMelf
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV101 L0GTaiwan Semiconductor Corporation0BAV101L0G-NDkr.0.03126Similar
BAV102onsemi13.296BAV102FSCT-NDkr.0.27000Similar
BAV103Diotec Semiconductor4.2704878-BAV103CT-NDkr.0.25000Similar
BAV103onsemi22.646BAV103FSCT-NDkr.0.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types