74LVC139BQ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.980
Unit Price: kr.3.58000
Datasheet

Similar


Texas Instruments
In Stock: 5.350
Unit Price: kr.4.48000
Datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC139BQ,115

DigiKey Part Number
1727-3483-2-ND - Tape & Reel (TR)
1727-3483-1-ND - Cut Tape (CT)
1727-3483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC139BQ,115
Description
IC DECODER/DEMUX 1X2:4 16-DHVQFN
Customer Reference
Detailed Description
Decoder/Demultiplexer 2 x 2:4 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
2 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.91400kr.19.14
50kr.1.57320kr.78.66
100kr.1.46690kr.146.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16356kr.3,490.68
6.000kr.1.13001kr.6,780.06
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750