74HC574DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7.172
Unit Price: kr.2.28000
Datasheet

Similar


onsemi
In Stock: 736
Unit Price: kr.4.76000
Datasheet

Similar


onsemi
In Stock: 3.576
Unit Price: kr.4.76000
Datasheet

Similar


Texas Instruments
In Stock: 5.667
Unit Price: kr.3.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 110
Unit Price: kr.7.67000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC574DB,112

DigiKey Part Number
1727-3325-ND
Manufacturer
Manufacturer Product Number
74HC574DB,112
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Clock Frequency
133 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC574PW,118Nexperia USA Inc.7.1721727-4015-1-NDkr.2.28000Similar
MM74HC574MTConsemi736MM74HC574MTCFS-NDkr.4.76000Similar
MM74HC574MTCXonsemi3.576MM74HC574MTCXCT-NDkr.4.76000Similar
SN74HC574DBRTexas Instruments5.667296-31815-1-NDkr.3.61000Similar
SN74HC574PWRTexas Instruments0296-8339-1-NDkr.4.82000Similar
Obsolete
Marketplace Stock: 70.109 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

70.109In Stock
Ships from Rochester Electronics, LLC