
SN74HC574PWRG4 | |
|---|---|
DigiKey Part Number | 296-31817-2-ND - Tape & Reel (TR) 296-31817-1-ND - Cut Tape (CT) 296-31817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC574PWRG4 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574PWRG4 Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC574PWR | Texas Instruments | 305 | 296-8339-1-ND | kr.5.51000 | MFR Recommended |
| 74AHC574PW,118 | Nexperia USA Inc. | 2.957 | 1727-1967-1-ND | kr.2.18000 | Similar |
| 74HC574PW,118 | Nexperia USA Inc. | 7.162 | 1727-4015-1-ND | kr.2.31000 | Similar |
| 74VHC574MTC | onsemi | 0 | 74VHC574MTC-ND | kr.4.81000 | Similar |
| 74VHC574MTCX | onsemi | 3.930 | 74VHC574MTCXCT-ND | kr.4.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.85143 | kr.3,702.86 |
| 4.000 | kr.1.79916 | kr.7,196.64 |
| 6.000 | kr.1.77299 | kr.10,637.94 |
| 10.000 | kr.1.74398 | kr.17,439.80 |
| 14.000 | kr.1.72702 | kr.24,178.28 |
| 20.000 | kr.1.71072 | kr.34,214.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.86500 | kr.28.65 |
| 25 | kr.2.56640 | kr.64.16 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |

