74HC4514D,653 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 3.914
Unit Price: kr.6.40000
Datasheet

Upgrade


Texas Instruments
In Stock: 6.158
Unit Price: kr.27.39000
Datasheet

Similar


Texas Instruments
In Stock: 2.045
Unit Price: kr.7.80000
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4514D,653

DigiKey Part Number
1727-6338-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4514D,653
Description
IC DECODER/DEMUX 1 X 4:16 24-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4514PW,118Nexperia USA Inc.3.9141727-6608-1-NDkr.6.40000MFR Recommended
CD74HC4514M96Texas Instruments6.158296-29484-1-NDkr.27.39000Upgrade
CD4514BM96Texas Instruments2.045296-31529-1-NDkr.7.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types