
74HC4514PW,118 | |
|---|---|
DigiKey Part Number | 1727-6608-2-ND - Tape & Reel (TR) 1727-6608-1-ND - Cut Tape (CT) 1727-6608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4514PW,118 |
Description | IC DECODER/DEMUX 1X4:16 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.61600 | kr.46.16 |
| 25 | kr.4.16680 | kr.104.17 |
| 100 | kr.3.67090 | kr.367.09 |
| 250 | kr.3.43500 | kr.858.75 |
| 500 | kr.3.29998 | kr.1,649.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.05210 | kr.7,630.25 |
| 5.000 | kr.2.97758 | kr.14,887.90 |
| 7.500 | kr.2.94026 | kr.22,051.95 |
| 12.500 | kr.2.89894 | kr.36,236.75 |
| 17.500 | kr.2.87478 | kr.50,308.65 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |




