Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

74HC4020PW,112 | |
|---|---|
DigiKey Part Number | 74HC4020PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4020PW,112 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 109 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4020PW,118 | Nexperia USA Inc. | 2.774 | 1727-6603-1-ND | kr.3.11000 | Parametric Equivalent |
| 74HC4020PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HC4020PW-Q100JTR-ND | kr.1.53093 | Parametric Equivalent |
| MC74HC4020ADTR2G | onsemi | 25.328 | MC74HC4020ADTR2GOSCT-ND | kr.6.15000 | Similar |
| SN74HC4020PWR | Texas Instruments | 3.303 | 296-31810-1-ND | kr.5.14000 | Similar |
| SN74HC4020PWT | Texas Instruments | 2.360 | 296-SN74HC4020PWTCT-ND | kr.8.12000 | Similar |




