Inverter IC 2 Channel 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2GU04GW,125

DigiKey Part Number
1727-3210-2-ND - Tape & Reel (TR)
1727-3210-1-ND - Cut Tape (CT)
1727-3210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2GU04GW,125
Description
IC INVERTER 2CH 2-INP 6TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP2GU04GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 30pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-TSSOP
Number of Circuits
2
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Inputs
2
Base Product Number
Voltage - Supply
0.8V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP2G04DCKRTexas Instruments478.067296-27353-1-NDkr.2.79000Similar
SN74LVC2G04DCKRTexas Instruments24.196296-13262-1-NDkr.1.39000Similar
In-Stock: 2.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.20200kr.32.02
25kr.2.87600kr.71.90
100kr.2.51700kr.251.70
250kr.2.34580kr.586.45
500kr.2.24258kr.1,121.29
1.000kr.2.21012kr.2,210.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61394kr.1,841.82
6.000kr.0.59495kr.3,569.70
9.000kr.0.58543kr.5,268.87
15.000kr.0.57489kr.8,623.35
21.000kr.0.56873kr.11,943.33
30.000kr.0.56280kr.16,884.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500