Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G04DCKR

DigiKey Part Number
296-27353-2-ND - Tape & Reel (TR)
296-27353-1-ND - Cut Tape (CT)
296-27353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G04DCKR
Description
IC INVERTER 2CH 2-INP SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G04DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SC-70-6
Number of Inputs
2
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.95300kr.19.53
25kr.1.74240kr.43.56
100kr.1.50960kr.150.96
250kr.1.39836kr.349.59
500kr.1.33166kr.665.83
1.000kr.1.28043kr.1,280.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.20874kr.3,626.22
6.000kr.1.17549kr.7,052.94
9.000kr.1.15885kr.10,429.65
15.000kr.1.14040kr.17,106.00
21.000kr.1.12961kr.23,721.81
30.000kr.1.11925kr.33,577.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750

Other Suppliers on DigiKey

430.376In Stock
Ships from Rochester Electronics, LLC