Direct


AA004-00E | |
|---|---|
DigiKey Part Number | 391-1049-5-ND |
Manufacturer | |
Manufacturer Product Number | AA004-00E |
Description | SEN MR WHEATSTONE BRIDGE 8-MSOP |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AA004-00E Models |
Category | Sensing Range 0.5mT ~ 3.5mT |
Manufacturer NVE Corp/Sensor Products | Voltage - Supply 1V ~ 24V |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Tube | Features Temperature Compensated |
Part Status Discontinued at DigiKey | Supplier Device Package 8-MSOP |
Technology Magnetoresistive | Mounting Type Surface Mount |
Axis Single | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Wheatstone Bridge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA004-00ETR | NVE Corp/Sensor Products | 1.000 | 391-AA004-00ETRCT-ND | kr.47.23000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.



