Magnetoresistive Sensor Single Axis 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA004-00ETR

DigiKey Part Number
391-AA004-00ETR-ND - Tape & Reel (TR)
391-AA004-00ETRCT-ND - Cut Tape (CT)
391-AA004-00ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA004-00ETR
Description
SEN MR WHEATSTONE BRIDGE 8-MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
0.5mT ~ 3.5mT
Manufacturer
NVE Corp/Sensor Products
Voltage - Supply
1V ~ 24V
Series
Bandwidth
75kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 125°C
Part Status
Active
Features
Temperature Compensated
Technology
Magnetoresistive
Supplier Device Package
8-MSOP
Axis
Single
Mounting Type
Surface Mount
Output Type
Wheatstone Bridge
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Factory Stock: 22.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.23000kr.47.23
5kr.42.56600kr.212.83
10kr.40.84200kr.408.42
25kr.38.78040kr.969.51
50kr.37.37040kr.1,868.52
100kr.36.07780kr.3,607.78
500kr.33.47394kr.16,736.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.32.50366kr.32,503.66
2.000kr.31.61340kr.63,226.80
Manufacturers Standard Package
Unit Price without VAT:kr.47.23000
Unit Price with VAT:kr.59.03750