ISD5116SY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: kr.9.83000
Datasheet

MFR Recommended


Nuvoton Technology Corporation
In Stock: 4.631
Unit Price: kr.20.10000
Datasheet

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: kr.20.67000
Datasheet
Voice Record/Playback IC Multiple Message 8 Min 44 Sec ~ 17 Min 28 Sec I2C 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD5116SY

DigiKey Part Number
ISD5116SY-ND
Manufacturer
Manufacturer Product Number
ISD5116SY
Description
IC VOICE REC/PLAY 17M 28S 28SOIC
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 8 Min 44 Sec ~ 17 Min 28 Sec I2C 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Pass Band
1.7 ~ 3.4kHz
Manufacturer
Nuvoton Technology Corporation
Messaging
Multiple
Series
Oscillator Type
Internal/External
Packaging
Tube
Features
Auto Mute, Automatic Gain Control, Digital Data Storage, Volume Control
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Interface
I2C
Voltage - Supply
2.7 V ~ 3.3 V
Input Signal
Analog - Single Ended, Microphone
Mounting Type
Surface Mount
Output Signal
Analog - Single Ended, Analog Differential, PWM Speaker Output
Package / Case
28-SOIC (0.295", 7.50mm Width)
Sampling Frequency
4 ~ 8kHz
Supplier Device Package
28-SOIC
Duration
8 Min 44 Sec ~ 17 Min 28 Sec
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
I2361YYINuvoton Technology Corporation0816-I2361YYI-NDkr.9.83000MFR Recommended
I3800FYINuvoton Technology Corporation4.631816-I3800FYI-NDkr.20.10000MFR Recommended
I3900FYINuvoton Technology Corporation0816-I3900FYI-NDkr.20.67000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types