
I2361YYI | |
|---|---|
DigiKey Part Number | 816-I2361YYI-ND |
Manufacturer | |
Manufacturer Product Number | I2361YYI |
Description | 60-SEC 2.4-5.5V DIGITAL AUDIO PL |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 64 Sec SPI 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Duration 64 Sec |
Manufacturer Nuvoton Technology Corporation | Messaging Multiple |
Series | Oscillator Type Internal/External |
Packaging Tray | Features Volume Control |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Interface SPI | Voltage - Supply 2.4 V ~ 5.5 V |
Input Signal SPI | Mounting Type Surface Mount |
Output Signal PWM Speaker Output | Package / Case 32-WFQFN Exposed Pad |
Sampling Frequency 4 ~ 32kHz | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.9.22500 | kr.92.25 |
| 25 | kr.8.97000 | kr.224.25 |
| 50 | kr.8.77200 | kr.438.60 |
| 100 | kr.8.57360 | kr.857.36 |
| 490 | kr.8.11765 | kr.3,977.65 |
| 980 | kr.7.92021 | kr.7,761.81 |
| 1.470 | kr.7.80545 | kr.11,474.01 |
| 5.390 | kr.7.44327 | kr.40,119.23 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |



