Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

983-025-010R012 | |
|---|---|
DigiKey Part Number | 983-025-010R012-ND |
Manufacturer | |
Manufacturer Product Number | 983-025-010R012 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 956-025-010R011 | NorComp Inc. | 390 | 956-25SPBE-ND | kr.6.66000 | Parametric Equivalent |
| 956-025-010R031 | NorComp Inc. | 339 | 956-25SPGE-ND | kr.6.66000 | Parametric Equivalent |
| 970-025-010R011 | NorComp Inc. | 6.263 | 970-25BPE-ND | kr.23.14000 | Parametric Equivalent |
| 973-025-010R011 | NorComp Inc. | 740 | 973-25BPE-ND | kr.36.71000 | Parametric Equivalent |
| 977-025-010R031 | NorComp Inc. | 1.648 | 925GPE-ND | kr.8.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.38542 | kr.9,385.42 |
| Unit Price without VAT: | kr.9.38542 |
|---|---|
| Unit Price with VAT: | kr.11.73178 |













