


861-B05-213R004 | |
|---|---|
DigiKey Part Number | 37-861-B05-213R004-ND |
Manufacturer | |
Manufacturer Product Number | 861-B05-213R004 |
Description | IP67 FEMALE M12 REAR PANEL MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Board Guide |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 60V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation B | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.42000 | kr.148.42 |
| 10 | kr.126.12200 | kr.1,261.22 |
| 25 | kr.118.22320 | kr.2,955.58 |
| 50 | kr.112.58060 | kr.5,629.03 |
| 100 | kr.107.21070 | kr.10,721.07 |
| 250 | kr.100.50572 | kr.25,126.43 |
| 500 | kr.95.71472 | kr.47,857.36 |
| Unit Price without VAT: | kr.148.42000 |
|---|---|
| Unit Price with VAT: | kr.185.52500 |





