
859-B05-103R004 | |
|---|---|
DigiKey Part Number | 37-859-B05-103R004-ND |
Manufacturer | |
Manufacturer Product Number | 859-B05-103R004 |
Description | IP67 MALE M12 REAR PANEL MOUNT 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.92000 | kr.99.92 |
| 10 | kr.84.89900 | kr.848.99 |
| 25 | kr.79.57960 | kr.1,989.49 |
| 50 | kr.75.78200 | kr.3,789.10 |
| 100 | kr.72.16570 | kr.7,216.57 |
| 250 | kr.67.65084 | kr.16,912.71 |
| 500 | kr.64.42568 | kr.32,212.84 |
| 1.000 | kr.61.35497 | kr.61,354.97 |
| Unit Price without VAT: | kr.99.92000 |
|---|---|
| Unit Price with VAT: | kr.124.90000 |







