Parametric Equivalent




821K002-173L701 | |
|---|---|
DigiKey Part Number | 821K002-173L701-ND |
Manufacturer | |
Manufacturer Product Number | 821K002-173L701 |
Description | CONN PLUG MALE 2POS SOLDER CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black, Silver |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Backshell, Strain Relief |
Packaging Tray | Shielding |
Part Status Obsolete | Current Rating (Amps) 15A |
Connector Type | Voltage Rating 500V |
Number of Positions 2 | Cable Opening 0.248" ~ 0.283" (6.30mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Finish Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 822K002-173L701 | NorComp Inc. | 0 | 822K002-173L701-ND | kr.329.32778 | Parametric Equivalent |


