


822K002-173L701 | |
|---|---|
DigiKey Part Number | 822K002-173L701-ND |
Manufacturer | |
Manufacturer Product Number | 822K002-173L701 |
Description | CONN PLUG MALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 2 | Voltage Rating 700V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.248" ~ 0.283" (6.30mm ~ 7.20mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Shell Material Brass | Insert Material Polyphenylene Sulfide (PPS) |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.329.32778 | kr.5,927.90 |
| Unit Price without VAT: | kr.329.32778 |
|---|---|
| Unit Price with VAT: | kr.411.65973 |

