
680M002-071LA02 | |
---|---|
DigiKey Part Number | 37-680M002-071LA02-ND |
Manufacturer | |
Manufacturer Product Number | 680M002-071LA02 |
Description | F SIG CONT // 20-24AWG // 30U" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M002-071LA02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.45000 | kr.8.45 |
10 | kr.7.15500 | kr.71.55 |
25 | kr.6.70480 | kr.167.62 |
50 | kr.6.38340 | kr.319.17 |
100 | kr.6.07810 | kr.607.81 |
250 | kr.5.69704 | kr.1,424.26 |
500 | kr.5.42502 | kr.2,712.51 |
1.000 | kr.5.16602 | kr.5,166.02 |
2.500 | kr.4.84268 | kr.12,106.70 |
Unit Price without VAT: | kr.8.45000 |
---|---|
Unit Price with VAT: | kr.10.56250 |