
680M001-071LA02 | |
---|---|
DigiKey Part Number | 37-680M001-071LA02-ND |
Manufacturer | |
Manufacturer Product Number | 680M001-071LA02 |
Description | M SIG CONT // 20-24AWG // 30U" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M001-071LA02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.6.76500 | kr.67.65 |
25 | kr.6.34360 | kr.158.59 |
50 | kr.6.03900 | kr.301.95 |
100 | kr.5.75040 | kr.575.04 |
250 | kr.5.38984 | kr.1,347.46 |
500 | kr.5.13254 | kr.2,566.27 |
1.000 | kr.4.88742 | kr.4,887.42 |
2.500 | kr.4.58153 | kr.11,453.82 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |