Similar
Similar
Similar
Similar
Similar

191-037-223R001 | |
|---|---|
DigiKey Part Number | 191-37FA-ND |
Manufacturer | |
Manufacturer Product Number | 191-037-223R001 |
Description | CONN D-SUB RCPT 37POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 191-037-223R001 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyamide (PA6T), Nylon 6T |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09664146504 | HARTING | 0 | 09664146504-ND | kr.0.00000 | Similar |
| 5747713-2 | TE Connectivity AMP Connectors | 811 | A32046-ND | kr.185.95000 | Similar |
| 5747714-2 | TE Connectivity AMP Connectors | 390 | A32047-ND | kr.216.19000 | Similar |
| 5747715-2 | TE Connectivity AMP Connectors | 25 | A32048-ND | kr.182.15000 | Similar |
| 747713-2 | TE Connectivity AMP Connectors | 0 | A23125-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.57.12099 | kr.57,120.99 |
| Unit Price without VAT: | kr.57.12099 |
|---|---|
| Unit Price with VAT: | kr.71.40124 |








