09664146504 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.57.12099
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 811
Unit Price: kr.182.34000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 398
Unit Price: kr.216.19000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 25
Unit Price: kr.178.60000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.29.99733
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.23.97822
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.29.96533
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.12.48806
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.23.71000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 86
Unit Price: kr.18.77000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.10.81461
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.21.18406
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.22.70461
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.18.73928
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09664146504

DigiKey Part Number
09664146504-ND
Manufacturer
Manufacturer Product Number
09664146504
Description
CONN D-SUB RCPT 37POS VERT PRESS
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09664146504 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Press-Fit
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes