189-009-513R671 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 925
Unit Price: kr.55.68000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 4.805
Unit Price: kr.55.68000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: kr.37.50637
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr.26.03935

Similar


Amphenol CONEC
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.20.24252
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.19.41237
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 63
Unit Price: kr.33.02000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 81
Unit Price: kr.32.58000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.20.43789
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.20.43789
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.23.21270
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.22.89793
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.24.16021
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.24.16021
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

189-009-513R671

DigiKey Part Number
189-009-513R671-ND
Manufacturer
Manufacturer Product Number
189-009-513R671
Description
CONN D-SUB RCPT 9POS R/A SLDR
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Shielded
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes