
| A-DD 09 A-4 | |
|---|---|
| DigiKey Part Number | 123-A-DD09A-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | A-DD 09 A-4 | 
| Description | CONN D-SUB RCPT 9POS R/A SLDR | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector | 
| EDA/CAD Models | A-DD 09 A-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Receptacle, Female Sockets | |
| Number of Positions | ||
| Number of Rows | 2, 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
| Contact Type | Signal | |
| Flange Feature | Housing/Shell (4-40) | |
| Termination | Solder | |
| Primary Material | Metal | |
| Shell Material, Finish | Steel, Tin Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 3A | |
| Backset Spacing | - | |
| Features | Board Lock | |
| Voltage Rating | 250V | |
| Color | Black | |
| Contact Form | - | |
| Dielectric Material | Polybutylene Terephthalate (PBT) | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature | -55°C ~ 105°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.26.03935 | kr.5,207.87 | 
| Unit Price without VAT: | kr.26.03935 | 
|---|---|
| Unit Price with VAT: | kr.32.54919 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark