Direct

182-037-112-161 | |
|---|---|
DigiKey Part Number | 182-737M-ND |
Manufacturer | |
Manufacturer Product Number | 182-037-112-161 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Ground Strap, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-037-113R161 | NorComp Inc. | 395 | 5497-182-037-113R161-ND | kr.27.52000 | Direct |
| 5747252-4 | TE Connectivity AMP Connectors | 390 | A32162-ND | kr.123.95000 | Similar |
| 5747843-2 | TE Connectivity AMP Connectors | 0 | 5747843-2-ND | kr.62.08750 | Similar |
| 5747843-3 | TE Connectivity AMP Connectors | 528 | A35127-ND | kr.147.79000 | Similar |
| 5747843-6 | TE Connectivity AMP Connectors | 369 | A32104-ND | kr.120.21000 | Similar |










