37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
182-037-113R161
182-037-113R161

182-037-113R161

DigiKey Part Number
182-737ME-ND
Manufacturer
Manufacturer Product Number
182-037-113R161
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
182-037-113R161 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Ground Strap, Grounding Indents
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09684635812HARTING511195-5138-NDkr.35.33000Similar
09684635813HARTING261195-8000-NDkr.60.39000Similar
09684637811HARTING4509684637811-NDkr.30.48000Similar
09684637813HARTING131195-2811-NDkr.28.65000Similar
621-037-260-013EDAC Inc.69621-037-260-013-NDkr.23.41000Similar
In-Stock: 395
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.27.52000kr.27.52
10kr.23.39500kr.233.95
25kr.21.93120kr.548.28
50kr.20.88260kr.1,044.13
100kr.19.88540kr.1,988.54
250kr.18.63984kr.4,659.96
520kr.17.70152kr.9,204.79
1.040kr.16.85714kr.17,531.43
2.600kr.15.80291kr.41,087.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.52000
Unit Price with VAT:kr.34.40000