172-E50-201R021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.72.73371
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1
Unit Price: kr.17.48000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 95
Unit Price: kr.45.09000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: kr.32.13767
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 38
Unit Price: kr.120.94000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 35
Unit Price: kr.120.94000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 27
Unit Price: kr.57.34000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: kr.72.73371
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 161
Unit Price: kr.131.32000
Datasheet
172-E50-201R021,172-E50-201-021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-E50-201R021

DigiKey Part Number
6150FEA-ND
Manufacturer
Manufacturer Product Number
172-E50-201R021
Description
CONN D-SUB RCPT 50POS PNL MNT
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes