172-050-182-011 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 24
Unit Price: kr.158.88000
Datasheet
50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-050-182-011

DigiKey Part Number
13650M-ND
Manufacturer
Manufacturer Product Number
172-050-182-011
Description
CONN D-SUB PLG 50POS PNL MT SLDR
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Grounding Indents
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Operating Temperature
-50°C ~ 100°C
Shell Size, Connector Layout
5 (DD, D)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-050-183L011NorComp Inc.2413650MA-NDkr.158.88000Direct
Obsolete
This product is no longer manufactured. View Substitutes