172-037-202R031 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 30
Unit Price: kr.94.56000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 141
Unit Price: kr.28.90000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 582
Unit Price: kr.21.67000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: kr.45.48888
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.95.77605
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.99.47545
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.132.96900
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.136.33495
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.71.55630
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.73.03205
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.70.99900
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.105.88030
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.109.54650
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 96
Unit Price: kr.120.10000
Datasheet
172-037-202R031, 172-037-202-031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-037-202R031, 172-037-202-031
172-037-202R031
172-037-202R031

172-037-202R031

DigiKey Part Number
4137FA-ND
Manufacturer
Manufacturer Product Number
172-037-202R031
Description
CONN D-SUB RCPT 37POS PNL MNT
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-037-202R031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes