Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

171-009-112-011 | |
|---|---|
DigiKey Part Number | 5209M-ND |
Manufacturer | |
Manufacturer Product Number | 171-009-112-011 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-009-113R011 | NorComp Inc. | 321 | 5209ME-ND | kr.20.29000 | Direct |
| 09651696712 | HARTING | 85 | 1195-7809-ND | kr.31.95000 | Similar |
| 09661216703 | HARTING | 0 | 1195-4984-ND | kr.54.08000 | Similar |
| 09661217703 | HARTING | 0 | 1195-4986-ND | kr.33.29000 | Similar |
| 09670095654 | HARTING | 17 | 1195-2654-ND | kr.36.52000 | Similar |












