Similar
Similar



09661216703 | |
|---|---|
DigiKey Part Number | 1195-4984-ND |
Manufacturer | |
Manufacturer Product Number | 09661216703 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661216703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.08000 | kr.54.08 |
| 10 | kr.45.97800 | kr.459.78 |
| 25 | kr.43.09440 | kr.1,077.36 |
| 50 | kr.41.03620 | kr.2,051.81 |
| 100 | kr.39.07720 | kr.3,907.72 |
| 300 | kr.36.16377 | kr.10,849.13 |
| 500 | kr.34.88470 | kr.17,442.35 |
| 1.000 | kr.33.22128 | kr.33,221.28 |
| Unit Price without VAT: | kr.54.08000 |
|---|---|
| Unit Price with VAT: | kr.67.60000 |
















