Plug for Male Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 15 Position
170-015-172L020
170-015-172L020

170-015-172L020

DigiKey Part Number
6715MER-ND
Manufacturer
Manufacturer Product Number
170-015-172L020
Description
CONN D-SUB HOUSING PLUG 15POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
170-015-172L020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Cable Side (4-40)
Packaging
Tray
Shell Material, Finish
Steel, Tin Plated
Part Status
Obsolete
Operating Temperature
-50°C ~ 125°C
Connector Style
D-Sub
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Type
Plug for Male Contacts
Color
Black
Number of Positions
15
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
2 (DA, A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170-015-173L020NorComp Inc.66715ME-NDkr.2.23000MFR Recommended
170-015-171L020NorComp Inc.983715MA-NDkr.1.27000Parametric Equivalent
170-015-172L020NorComp Inc.905497-170-015-172L020-NDkr.1.20000Parametric Equivalent
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
120kr.9.71550kr.1,165.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.71550
Unit Price with VAT:kr.12.14438