
160-067-S10R033 | |
---|---|
DigiKey Part Number | 160-067-S10R033-ND |
Manufacturer | |
Manufacturer Product Number | 160-067-S10R033 |
Description | IP67 MNT HARDWARE KIT TYPE A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included, Lock Washer | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | kr.9.68840 | kr.484.42 |
Unit Price without VAT: | kr.9.68840 |
---|---|
Unit Price with VAT: | kr.12.11050 |