



681S5W5203L001 | |
---|---|
DigiKey Part Number | NOR1186-ND |
Manufacturer | |
Manufacturer Product Number | 681S5W5203L001 |
Description | CONN D-SUB RCPT 5POS PNL MT SLDR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 681S5W5203L001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.150.53000 | kr.150.53 |
10 | kr.127.94900 | kr.1,279.49 |
25 | kr.119.93840 | kr.2,998.46 |
50 | kr.114.21560 | kr.5,710.78 |
100 | kr.108.76740 | kr.10,876.74 |
250 | kr.101.96504 | kr.25,491.26 |
500 | kr.97.10452 | kr.48,552.26 |
Unit Price without VAT: | kr.150.53000 |
---|---|
Unit Price with VAT: | kr.188.16250 |