3115PS-22W-B10-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: kr.364.28050
Datasheet
Image for 3115PS-22W-B10-B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3115PS-22W-B10-B00

DigiKey Part Number
12-3115PS-22W-B10-B00-ND
Manufacturer
Manufacturer Product Number
3115PS-22W-B10-B00
Description
FAN 220VAC 80X38MM WR
Customer Reference
Detailed Description
Fan Tubeaxial 220VAC Square - 80mm L x 80mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
NMB Technologies Corporation
Termination
2 Wire Leads
Series
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Packaging
Box
Weight
0.604 lb (273.97 g)
Part Status
Obsolete
Material - Frame
Aluminum
Voltage - Rated
220VAC
Material - Blade
Plastic
Size / Dimension
Square - 80mm L x 80mm H
Lifetime @ Temp.
100000 Hrs @ 25°C
Width
38.00mm
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08038PB-B2J-AA-00NMB Technologies Corporation012-08038PB-B2J-AA-00-NDkr.364.28050MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes