
08038PB-B2J-AA-00 | |
|---|---|
DigiKey Part Number | 12-08038PB-B2J-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08038PB-B2J-AA-00 |
Description | FAN 220VAC 80X38MM WR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 80mm L x 80mm H Ball 21.2 CFM (0.594m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Features Auto Restart |
Series | Noise 26.0dB |
Packaging Bulk | Power (Watts) 4.50W |
Part Status Active | RPM 2000 RPM |
Voltage - Rated 220VAC | Termination 2 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Current Rating (Amps) 0.045A |
Air Flow 21.2 CFM (0.594m³/min) | Material - Frame Aluminum |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.364.28050 | kr.14,571.22 |
| Unit Price without VAT: | kr.364.28050 |
|---|---|
| Unit Price with VAT: | kr.455.35063 |

