Similar

2004KL-04W-B40-B00 | |
|---|---|
DigiKey Part Number | 2004KL-04W-B40-B00-ND |
Manufacturer | |
Manufacturer Product Number | 2004KL-04W-B40-B00 |
Description | FAN AXIAL 50X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 8.1 CFM (0.227m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 840 mW |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.044 lb (19.96 g) |
Size / Dimension Square - 50mm L x 50mm H | Current Rating (Amps) 0.070A |
Width 10.00mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 8.1 CFM (0.227m³/min) | Material - Frame Plastic |
Static Pressure 0.104 in H2O (26.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 28.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB0512HHA-F00 | Delta Electronics | 0 | 603-1582-ND | kr.46.75279 | Similar |
| EFB0512LA | Delta Electronics | 122 | 603-1405-ND | kr.70.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.69.12639 | kr.19,355.39 |
| Unit Price without VAT: | kr.69.12639 |
|---|---|
| Unit Price with VAT: | kr.86.40799 |



