



EFB0512HHA-F00 | |
|---|---|
DigiKey Part Number | 603-1582-ND |
Manufacturer | |
Manufacturer Product Number | EFB0512HHA-F00 |
Description | FAN AXIAL 50X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 13.6 CFM (0.381m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0512HHA-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 13.6 CFM (0.381m³/min) | |
Static Pressure | 0.232 in H2O (57.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 33.5dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |



