1604KL-01W-B49-B50 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 405
Unit Price: kr.86.29000
Datasheet

Similar


Orion Fans
In Stock: 68
Unit Price: kr.109.24000
Datasheet
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604KL-01W-B49-B50

DigiKey Part Number
12-1604KL-01W-B49-B50-ND
Manufacturer
Manufacturer Product Number
1604KL-01W-B49-B50
Description
FAN AXIAL 40X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Speed Sensor (Tach)
Mfr
Noise
25.0dB
Series
Power (Watts)
600 mW
Packaging
Box
RPM
Part Status
Obsolete
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.033 lb (14.97 g)
Width
10.00mm
Current Rating (Amps)
0.120A
Air Flow
5.3 CFM (0.148m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.136 in H2O (33.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04010SA-05L-ATD-0NMB Technologies Corporation40512-04010SA-05L-ATD-0-NDkr.86.29000MFR Recommended
OD4010-05MB01AOrion Fans68OD4010-05MB01A-NDkr.109.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes