Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.9 CFM (0.137m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04010SA-05L-ATD-0

DigiKey Part Number
12-04010SA-05L-ATD-0-ND
Manufacturer
Manufacturer Product Number
04010SA-05L-ATD-0
Description
FAN AXIAL 40X10MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.9 CFM (0.137m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Auto Restart, Speed Sensor (Tach)
Packaging
Bulk
Noise
21.5dB
Part Status
Active
Power (Watts)
400 mW
Voltage - Rated
RPM
Size / Dimension
Square - 40mm L x 40mm H
Termination
3 Wire Leads
Width
10.00mm
Current Rating (Amps)
0.080A
Air Flow
4.9 CFM (0.137m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.110 in H2O (27.4 Pa)
Lifetime @ Temp.
50000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 405
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.86.29000kr.86.29
10kr.69.81000kr.698.10
25kr.63.65600kr.1,591.40
50kr.59.24860kr.2,962.43
100kr.55.09460kr.5,509.46
250kr.54.56204kr.13,640.51
Unit Price without VAT:kr.86.29000
Unit Price with VAT:kr.107.86250